• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus FO connector DIGITUS - LWL-LC/LC-Duplex-Kupplung, Singlemode, Keystone-Modul

1/4
Product type
FO connector
Enclosure material
Acrylonitrile butadiene styrene
Manufacturer
Digitus
Factory colour
Multicolour
Compatible with
LC connector
LC connector
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus fiber optic cable LC/duplex coupler, single mode, keystone module

  • Robust snap-in construction
  • Rapid and simple installation
  • Suitable for use in various standard sizes of keystone installations

Technical specifications

  • Connector type: LC-LC Duplex
  • UPC polished
  • Fibre mode: Single mode
  • Mounting type: Without flange
  • Colour: Blue
  • Sleeve material: Ceramic
  • Material: Plastic (ABS)
  • Operating temperature range -25 to 70℃
  • Storage temperature range: -25 to 70℃
  • Weight 0.005 kg
  • Dimensions (L x W x D) 17 x 22 x 33 mm
Product type

FO connector

Manufacturer

Digitus

Enclosure material

Acrylonitrile butadiene styrene

Factory colour

Multicolour

Compatible with

LC connector

LC connector

Width

17 mm

Height

22 mm

Length

33 mm

Manufacturer part #

DN-96007-1-K

Content

1 pc(s)

Version

Cable

Cable use

FO

Connection type

Fibreglass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028470 Digitus FO connector DIGITUS - LWL-LC/LC-Duplex-Kupplung, Singlemode, Keystone-Modul

Description

The LWL-keystone-coupling is used to connect two LC-fiber cables to extend the cable connection length. The installation is really easy thanks to Snap-in technology. They are simply locked into keystone patch panels or wall panels with standard openings, so that the cables can be laid through the wall and connected easily to your fiber-optic network.

This text is machine translated.

Features

  • High accuracy and low insertion loss

Scope of delivery

  • LC/LC SM coupling for keystone module

More interesting products

(*All information is plus legal VAT)