• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Camera microphone JTS KA-10/1PACK Transfer type (details):Radio Switch

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JTS KA -10/1 PACK audio transmission system

  • Have you ever dreamed which videographer has, a live interview or animal consumption, thanks to telephoto lens, the camera can also be used on distance, but from the camera up close to the audio source is a microphone cable and restricts the freedom of movement of the camera man enormously a
  • The KA-10/1 PACK puts an end to
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 863-865 MHz
  • Transmission power:
  • HF-signal-to-noise ratio:
  • Audio range: 40-18000 Hz
  • Dynamic: -
  • Distortion factor:< 1%
  • Audio output: 300 mV/7 kOhm (jack)
  • Range: approx. 60 m
  • Permissible operating temperature: 0-40°C
  • Power supply:
  • Transmitter: 3.7 V lithium ion battery
  • Receiver: 3.7 V lithium ion battery
  • Dimensions:
  • Transmitter: 55 x 100 x 18 mm
  • Receiver: 55 x 100 x 18 mm
  • Weight
  • Transmitter: 80 g
  • Receiver: 82 g
  • Connections: 1 x 3.5 mm jack (Transmitter) 1 x 3.5 mm jack (receiver) 
Product type

Camera microphone

Type

Clip

Transfer type

Radio

Features

Switch

Weight

82 g

Width

55 mm

Height

100 mm

Length

100 mm

Dim

(L x W x H) 100 x 55 x 100 mm

Interfaces

XLR

Microphone (3.5 mm jack)

No. of transmitters

1

Depth

18 mm

60 m

Frequency

863 - 865 MHz

Documents & Downloads

Datasheet

Datasheet 1331842 Clip Camera microphone JTS KA-10/1PACK Transfer type (details):Radio Switch

User & Safety Instructions

User & Safety Instructions 1331842 Clip Camera microphone JTS KA-10/1PACK Transfer type (details):Radio Switch

Description

Features

  • A live interview or animal consumption, thanks to telephoto lens, the camera can also be used on distance, but from the camera up close to the audio source is a microphone cable and restricts the freedom of movement of the camera man enormously. The KA -10/1 PACK makes no longer!
  • The transmission system consists of a portable audio transmitter including lavalier microphone, which is positioned in the vicinity of the audio source and a portable receiver, which with the help of the accompanying fixing shoe simply attached to the camera. The Audio Connection to the camera is supplied with the enclosed connecting cables.
  • Transmitter and receiver with an extremely compact lithium-ion rechargeable battery. The guaranteed weight savings and long running times.
  • A dual charger makes charging the batteries without having to remove. Extensive protective circuits, monitor the operational status of batteries.
  • Further details: the portable transmitter can also be used for the transfer of line signals (adjustment via recessed gain adjuster).
  • The receiver has a 3-stage PAD switch (0 dB / -10 dB/-20 dB) for optimum level adjustment to the audio input of the camera.
  • The transmitter and the receiver are equipped with a sturdy metal clamp, the many mounting options for use.
  • The KA -10/1 PACK works in the registration and license-free frequency range of 863-865 MHz!
  • Delivery including lavalier microphone in skin look with wind protection and tie clip, mounting lug for camera installation, trim key, double charging tray with plug-in switched-mode power supply, connection cable with 3.5 mm jack plug to 3.5 mm stereo jack connection cable 3.5 mm jack plug-XLR plug
  • Free registration and in the EU. Camera not included.

Scope of delivery

  • Tie microphone
  • Belt clip
  • Tie clamp
  • Mounting shoe for camera mounting
  • Trim key
  • Double charging cradle
  • Plug switched power supply