• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D Laptop PSU 140 W 5 A GaN

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

club3D USB-C laptop charger 140W

  • 5 - 28 V / 5 A
  • 140 W Power
  • Suited for notebooks from

Technical specifications

Product type

Laptop PSU

Type

CAC-1932

140 W

No. of outputs

1 x

Output voltage range

5 - 28 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Max. output current per channel

5 A

Dim

(W x H x D) 50.4 x 31 x 123 mm

Width

50.4 mm

Height

31 mm

Weight

320 g

Factory colour

Black

PSU features

GaN

Cable length

1 m

Cable length

1 m

Depth

123 mm

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

Fast charging

yes

Package weight

60 g

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765851 club3D Laptop PSU 140 W 5 A GaN

Description

The Club 3D® CAC-1932 is a slim, high performance 140 W GaN power supply. It supports the latest PD 3.1- and PPS-protocols and is therefore perfect for laptops or smartphones with quick charge function. The GaN technology uses the semiconductor material gallium nitride for the production of electronic components. GaN transistors offer faster switching speeds and lower heat generation than conventional silicon semiconductors. These features increase efficiency and performance, as well as lighter and more compact devices. Charge high-end laptops with a power of up to 140 W at full speed and ensure that your setup is adequately supplied with power even in intensive tasks. This powerful charger is compact and slim, saves space on your desk and can easily be put in any pocket. This makes it the perfect charger while traveling. With safety functions like advanced heat management and intelligent overload protection you can charge your devices without any worries.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.