• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D USB-C® docking station 4K ChargingDock USB-C Compatible with (brand): Club 3D Built-in card reader, USB-C® powere

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

club3D CSV-1566 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, USB 3.2 1st Gen (USB 3.0), HDMI®, DisplayPort, SD, TF memory card slot, RJ45, Headphones/mic combo (3.5 mm jack)
  • No. of supported monitors: 3
  • Maximum resolution: 3840 x 2160 p
  • Key features: Built-in card reader, USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

USB 3.2 1st Gen (USB 3.0)

HDMI®

DisplayPort

SD

TF memory card slot

RJ45

Headphones/mic combo (3.5 mm jack)

Suitable for

Notebook

Supported monitors

3

Resolution (max.)

3840 x 2160 p

Cable length

0 cm

Factory colour

Black

Features

Built-in card reader

USB-C® powered

Width

304 mm

Height

77 mm

Depth

18 mm

Weight

358 g

Dim

(W x H x D) 304 x 77 x 18 mm

Compatible with (brand)

Club 3D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190684 club3D USB-C® docking station 4K ChargingDock USB-C Compatible with (brand): Club 3D Built-in card reader, USB-C® powere

Description


USB Gen1 Type-C Triple Display DP Alt Mode DisplayLink Dynamic PD charging dock with 120 Watt power supply
The Club 3D CSV-1566 USB Gen1 Type-C Triple Display DP™ Alt Mode + DisplayLink™/USB Mode™ Dynamic PD Charging Dock with 120 Watt power supply is an integrated solution that combines video, data, power, Ethernet and audio. This Docking Station is perfectly suited to expand the possibilities of your Type-C port or USB-A port (via a Type-C to USB-A converter) via several audio, video, data and power connections. It provides the ideal solution for users, who are looking for a lot of connection possibilities. This dock has 3 video outputs (2 HDMI™, one from DP™1.2 Alt Mode, one from USB mode, 1 DisplayPort™ from USB mode) for video use, 4 USB Gen1 Type A and 1 USB Gen1 Type C for data transfer, RJ45 for super fast Ethernet, SD/TF card slots for using memory cards. In addition, it has a smart charging port, which provides quick charging power for the connected mobile devices (Apple, Samsung Smartphones, pads etc.). One 120W power supply is included to provide power to the dock functionality and charge the host at a maximum of 80W (20V/4A). This dock has a table design so that it can be placed under the host. The docking station works with USB type C and type A hosts supported by DP™1.2 Alt Mode.

This text is machine translated.