• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D USB-C® docking station CSV-2553 Built-in card reader, USB-C® powered

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

club3D CSV-2553 USB-C® docking station

  • Connection A (or inputs): 1x USB-C®
  • Connecton B (or outputs): USB-C® socket (Power Delivery), HDMI®, USB-A, USB-A, RJ45, microSD, SD
  • No. of supported monitors:
  • Maximum resolution:
  • Key features: Built-in card reader, USB-C® powered

Technical specifications

  • Connector dimensions: USB-C® 3.62 x 1.2 x 0.63cm
Product type

USB-C® docking station

Type A

1x USB-C®

Type B

USB-C® socket (Power Delivery)

HDMI®

USB-A

USB-A

RJ45

microSD

SD

Cable length

17 cm

Factory colour

Multicolour

Features

Built-in card reader

USB-C® powered

Width

13.61 cm

Height

1.4 cm

Depth

3.4 cm

Weight

71 g

Dim

(W x H x D) 13.61 x 1.4 x 3.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443639 club3D USB-C® docking station CSV-2553 Built-in card reader, USB-C® powered

Description

The Club 3D CSV-2553 is a 7-in-1 USB Type C® Hub with HDMI™, 2 x USB Type A, RJ45, microSD/SD card slots and Type C® jack. It is an ideal solution for extending the connectivity of a USB Type C® or Thunderbolt™ 3 host (PC, laptop, tablet, mobile phone, etc.), especially for hosts with only one USB Type C® port.

• 7-PORT USB TYPE-C®: Expand connectivity of a USB Type C® computer with two USB 5 Gbps ports (2 x USB Type A) and a Power Delivery 3.0 USB Type C® port with a maximum of 100 watts.
• 1-GBASE-T Gigabit Ethernet: Includes a 1-GB network controller that provides speeds of 10/100/1000 Mbps. For devices without Ethernet, e.g. MacBook/iPad Air/Pro.
• Power is supplied via the USB bus or an external USB-type C power supply® with a power of 100 W.

This text is machine translated.