• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 08010118 Glow lamp 0.25 W Wire ends Red 1 pc(s)

Product type
Glow lamp
Socket (mini bulbs)
Wire ends
Power
0.25 W
Colour
Red
Nominal current - rounded value
NaN A
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.25 / piece)
€ 1.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neon lamp 4x10.5mm red HB (4/30HB)

  • Red
  • Socket (mini bulbs): Wire ends

Technical specifications

Product type

Glow lamp

Socket (mini bulbs)

Wire ends

Dim

(Ø x L) 4 mm x 10.5 mm

0.25 W

Colour

Red

Nominal current

0.7 mA

0.8 mA

Nominal current - rounded value

NaN A

Content

1 pc(s)

Length

10.5 mm

(Ø)

4 mm

Type

08010118

Documents & Downloads

Datasheet

Datasheet 3790191 CML Innovative Technologies 08010118 Glow lamp 0.25 W Wire ends Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3790191 CML Innovative Technologies 08010118 Glow lamp 0.25 W Wire ends Red 1 pc(s)

Description

Neon lamp for signaling 4x10.5mm with wire connection red HB (High Brightness)

This text is machine translated.