• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 08130118 Glow lamp 0.25 W Wire ends Green 1 pc(s)

Product type
Glow lamp
Socket (mini bulbs)
Wire ends
Power
0.25 W
Colour
Green
Nominal current - rounded value
NaN A
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.44 / piece)
€ 1.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glow lamp 6x13mm green (13/30G/G)

  • Green
  • Socket (mini bulbs): Wire ends

Technical specifications

Product type

Glow lamp

Socket (mini bulbs)

Wire ends

Dim

(Ø x L) 6 mm x 13 mm

0.25 W

Colour

Green

Nominal current

0.7 mA

1 mA

Nominal current - rounded value

NaN A

Content

1 pc(s)

Length

13 mm

(Ø)

6 mm

Type

08130118

Documents & Downloads

Datasheet

Datasheet 3790193 CML Innovative Technologies 08130118 Glow lamp 0.25 W Wire ends Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3790193 CML Innovative Technologies 08130118 Glow lamp 0.25 W Wire ends Green 1 pc(s)

Description

Neon lamp for signaling 6x13mm with wire connection green

This text is machine translated.