• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 09322250 Glow lamp 230 V BA9s Red 1 pc(s)

Product type
Glow lamp
Socket (mini bulbs)
BA9s
Colour
Red
Nominal voltage
230 V
Nominal current - rounded value
2.4 mA
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neon lamp T10x28mm BA9s 230V red

  • Red
  • 230 V
  • Socket (mini bulbs): BA9s

Technical specifications

Product type

Glow lamp

Socket (mini bulbs)

BA9s

Dim

(Ø x L) 10 mm x 25 mm

Colour

Red

Nominal current

2.4 mA

Nominal voltage

230 V

Nominal current - rounded value

2.4 mA

Content

1 pc(s)

Industrial packaging

Yes

Length

25 mm

(Ø)

10 mm

Voltage

230 V/AC

Type

09322250

Documents & Downloads

Datasheet

Datasheet 3790216 CML Innovative Technologies 09322250 Glow lamp 230 V BA9s Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3790216 CML Innovative Technologies 09322250 Glow lamp 230 V BA9s Red 1 pc(s)

Description

Neon lamp for signaling T10x28mm BA9s 230V red

This text is machine translated.