• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 1511A35UR3 LED indicator light Red W2 x 4.6d 24 V DC, 24 V AC 230 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
W2 x 4.6d
Operating current
10 mA
Light intensity I(V)
230 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1511 A35 UR3

Factory colour

Red

Operating voltage

24 V DC

24 V AC

W2 x 4.6d

Operating current

10 mA

Light intensity I(V)

230 mcd

Wavelength

630 nm

Dim

(Ø x L) 6.1 mm x 8.5 mm

Length

8.5 mm

(Ø)

6.1 mm

80000 h

Content

1 pc(s)

0.24 W

Documents & Downloads

Datasheet

Datasheet 1090336 CML Innovative Technologies 1511A35UR3 LED indicator light Red W2 x 4.6d 24 V DC, 24 V AC 230 mcd

User & Safety Instructions

User & Safety Instructions 1090336 CML Innovative Technologies 1511A35UR3 LED indicator light Red W2 x 4.6d 24 V DC, 24 V AC 230 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)