• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18602357 LED indicator light Blue BA9s 24 V DC, 24 V AC 680 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
BA9s
Operating current
15 mA
Light intensity I(V)
680 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

18602357

Factory colour

Blue

Operating voltage

24 V DC

24 V AC

BA9s

Operating current

15 mA

Light intensity I(V)

680 mcd

Wavelength

470 nm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

40000 h

Content

1 pc(s)

0.36 W

Documents & Downloads

Datasheet

Datasheet 1090387 CML Innovative Technologies 18602357 LED indicator light Blue BA9s 24 V DC, 24 V AC 680 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)