• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18824121 LED indicator light Green BA9s 110 V DC, 110 V AC 1.6 lm

Image similar
Product type
LED indicator light
Operating voltage
110 V DC
110 V AC
Base
BA9s
Operating current
2 mA
Type
1882 4121
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1882 4121

Factory colour

Green

Operating voltage

110 V DC

110 V AC

Operating voltage

77, 77 - 137.5, 137.5 V DC, V AC

Min. operating voltage

77 V DC

77 V AC

Max. operating voltage

137.5 V DC

137.5 V AC

BA9s

Operating current

2 mA

Wavelength

525 nm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

60000 h

Content

1 pc(s)

0.22 W

Luminous flux (Φ)

1.6 lm

Documents & Downloads

Datasheet

Datasheet 1090273 CML Innovative Technologies 18824121 LED indicator light Green BA9s 110 V DC, 110 V AC 1.6 lm

User & Safety Instructions

User & Safety Instructions 1090273 CML Innovative Technologies 18824121 LED indicator light Green BA9s 110 V DC, 110 V AC 1.6 lm

Description

LED lamp is DIN EN 50155 compliant (Railway Applications, electronic equipment on railway vehicles).

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)