• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coast HP7 141608 LED (monochrome) Torch battery-powered 410 lm 10 h 204 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED torch HP7

  • Slide Focus
  • Beam range max.: 211 m
  • Including polyamide case and batteries

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

10 h

Power supply (LOV)

battery-powered

Factory colour

Black

Illumination range (high)

211 m

Weight

204 g

No. of bulbs

2

Luminous flux (high)

410 lm

Length

14.2 cm

Waterproof

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1302534 Coast HP7 141608 LED (monochrome) Torch battery-powered 410 lm 10 h 204 g

Warranty Terms

Warranty Terms 1302534 Coast HP7 141608 LED (monochrome) Torch battery-powered 410 lm 10 h 204 g

Description

The Coast HP7 is a very convenient and reliable LED torch, which, due to the lights. A robust construction and an impact resistant, lightweight aluminum housing holding rust and corrosion. With the rear, ergonomically recessed "quick cycle Switch" can be quickly and easily between 3 different brightness levels of up to 211 meters range has to be replaced. The Fokussieroptik-System is pure Beam" with "Slide Focus Control" and "Beam Lock". The conversion from large light circuit to the "bulls-eye spot beam" can be set by turning the lamp head in every position can be fixed. The sturdy and light aluminum housing is impact-resistant and water-repellent and resistant against rust and corrosion. The construction of the end cap allows an upright to the setting up of the lamp and includes an ant. The optional Farbfilter-Set, extends the area of application in hobby and profession.

This text is machine translated.

Scope of delivery

  • LED flashlight
  • Batteries (4 x AA batt Irish)
  • Polyamide case
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.