• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coat stand PECPPSR002 Paperflow No. of hooks: 8 (Ø x H) 35 cm x 175 cm Steel Anthracite, Silver 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EasyCloth coat stand PECPPSR002 model B.

  • Dimensions 35 x 175 x 35 cm (W x H x D)
  • Diameter of the column: 5 cm
  • 8 hooks
  • Base type: Circular base
  • Weight: 7.98 kg
  • Material: Steel, epoxy painted
  • Color: Anthracite

Technical specifications

Product type

Coat stand

No. of hooks

8

Factory colour

Anthracite

Silver

(Ø)

35 cm

Width

35 cm

Height

175 cm

Top diameter

35 cm

Shape

circular

Material

Steel

Hook material

Metal

Weight

7.98 kg

Content

1 pc(s)

Dim

(Ø x H) 35 cm x 175 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2180711 Coat stand PECPPSR002 Paperflow No. of hooks: 8 (Ø x H) 35 cm x 175 cm Steel Anthracite, Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2180711 Coat stand PECPPSR002 Paperflow No. of hooks: 8 (Ø x H) 35 cm x 175 cm Steel Anthracite, Silver 1 pc(s)

Description

Unique design and 1A quality ! The hooks offer many hanging options and guarantee a correct handling of the clothes. The capacity of the umbrella holder is 6 umbrellas. The drip tray in white is very easy to clean. Anti-scratch paint. Simple and fast setup.

This text is machine translated.

Features

  • Coat Stands

What kind of Coat Racks, Umbrella Stands are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.