

Coax connector
1 pc(s)
IEC coax socket
IEC coax socket
6.8 mm
Socket, straight
75 Ω
Silver
2400 MHz
Die-cast casing, highly shielded
75 Ω
Screw
Datasheet 1318329 Coax-IEC socket, straight Cable diameter: 6.8 mm
User & Safety Instructions 1318329 Coax-IEC socket, straight Cable diameter: 6.8 mm