• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe GF130005A Gripfoot Aqua Anti-Stickers (L x W) 140 mm x 140 mm White

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Gripfoot Aqua Anti-Stickers

Our service for you

Technical specifications

  • 10 pcs.
Product type

Anti-slip tape

Dim

(L x W) 140 mm x 140 mm

Factory colour

White

Width

140 mm

Length

140 mm

Thickness

1 - 2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484883 COBA Europe GF130005A Gripfoot Aqua Anti-Stickers (L x W) 140 mm x 140 mm White

Description

Features

  • Provides additional support to wet surfaces
  • Reduces slip risk of gefliessten floor or shower cups
  • Also barefoot pleasantly walkable surface.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)