• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coding 09330009970 HARTING Content: 1 pc(s) Identifiers

Packaging type
Piece
Product type
Identifiers
Type
09 33 000 9970
Manufacturer part #
09330009970
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 2.8 g
  • Notes: Guide pin on opposite side
  • Gender: Jack
  • Accessory type: Coding
  • Description of accessories: With guide pins/sockets;for application "Use with screw adapter" with/without grip plate
  • Material accessories: Stainless steel
Packaging type

Piece

Type

09 33 000 9970

Product type

Identifiers

Manufacturer part #

09330009970

Connection

Socket

Content

1 pc(s)

Material

Stainless steel

Other

Other

Bus

Metal

Documents & Downloads

Datasheet

Datasheet 3008525 Coding 09330009970 HARTING Content: 1 pc(s) Identifiers

Datasheet 3008525 Coding 09330009970 HARTING Content: 1 pc(s) Identifiers

User & Safety Instructions

User & Safety Instructions 3008525 Coding 09330009970 HARTING Content: 1 pc(s) Identifiers

Description

Coding, with guide pins/sockets, for use with screw adapter with/without handle plate, socket, stainless steel

This text is machine translated.