• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coding pin 14950000052000 HARTING Content: 1 pc(s) Identifier

Packaging type
Tray
Product type
Identifier
Type
14 95 000 0052 000
Manufacturer part #
14950000052000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-flexicon®
  • Net weight: 0.35 g
  • Notes: 6 coding pins per carrier
  • Accessory type: Coding pin
  • Material Accessories: Polyamide (PA)
  • Colour of accessories: Red
Packaging type

Tray

Type

14 95 000 0052 000

Product type

Identifier

Manufacturer part #

14950000052000

Content

1 pc(s)

Material

Polyamide

Other

Documents & Downloads

Datasheet

Datasheet 3008518 Coding pin 14950000052000 HARTING Content: 1 pc(s) Identifier

User & Safety Instructions

User & Safety Instructions 3008518 Coding pin 14950000052000 HARTING Content: 1 pc(s) Identifier

Description

Coding pin, polyamide (PA), red

This text is machine translated.