• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coleman 50QT Xtreme Kühlbox mit Rollen Cool box Blue

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coleman 50QT Xtreme™ Wheeled Cooler Box 47 l blue

  • 47 l 113 kg
  • Housing material: Plastic
  • Wheels
  • Blue
  • This text is machine translated.

Technical specifications

  • Internal width 49 cm
  • Internal depth: 34 cm
  • Inner height: 26 cm
Product type

Cool box

Factory colour

Blue

Dim

(W x H x D) 650 x 490 x 430 mm

n.rel.

Width

650 mm

Height

490 mm

Depth

430 mm

Material (details)

Plastic

UKCA

not relevant

Rounded edges

yes

Hinged lid

yes

Thermoelectric cooling

yes

Capacity

113 kg

Capacity

47 l

Wheels

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758022 Coleman 50QT Xtreme Kühlbox mit Rollen Cool box Blue