• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coleman Deck Chair Stahl Campingstuhl Camping chair 2000038340

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coleman 2000038340 camping chair 2 leg(s) black, gray

  • Camping chair
  • Maximum weight capacity 135 kg
  • 2 leg(s)
  • Folding
  • Carrying case
  • Black/Grey
  • This text is machine translated.

Technical specifications

  • Number of legs: 2 leg(s)
  • Product color: Black, gray
Product type

Camping chair

Dim

(W x H x D) 620 x 790 x 520 mm

Weight

4.7 kg

Material

Polyester

Steel

Width

620 mm

Height

790 mm

Depth

520 mm

Type

Camping chair

Max. load capacity

135 kg

UKCA

yes

Quantity per pack

1 Stück(e)

Foldable

yes

Carrying case

yes

Number of leg sections

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757968 Coleman Deck Chair Stahl Campingstuhl Camping chair 2000038340

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.