• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coleman Kühlboxen-Kombo Kühlb. m. 45,7L Cool box Blue, White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cool box

Factory colour

Blue

White

Dim

(W x H x D) 660 x 440 x 450 mm

n.rel.

Width

660 mm

Height

440 mm

Depth

450 mm

Material

Polyurethane

Capacity

45.7 l

UKCA

yes

Food container included

yes

Handle(s)

yes

Thermal insulation up to

48 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758019 Coleman Kühlboxen-Kombo Kühlb. m. 45,7L Cool box Blue, White