• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Colompac Rigid Plus CP010.04 Mailing bag (W x H x D) 235 x 340 x 35 mm Brown Paper size=A4+ 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1347 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ColomPac ® shipping bag Rigid Plus A4+

  • Product Use: brochures, magazines, books, mail order catalogs
  • Paper size: DIN B5
  • Without window
  • With self adhesion
  • With tear-open strip
  • Resealable
  • Material: Kraftliner corrugated cardboard
  • Colour: brown

Technical specifications

Product type

Mailing bag

Factory colour

Brown

Material

Corrugated cardboard

Dim

(W x H x D) 235 x 340 x 35 mm

Locking type

Self-adhesive

Tear-open strip

Yes

Outer dimensions

(B x H ) 250 x 351 mm

Window

No

Forest Stewardship Council (FSC)

Yes

Weight

68 g

Content

1 pc(s)

Inside pattern

No

Width

235 mm

Height

340 mm

Depth

35 mm

Product type description

Rigid Plus

Sealing method

Self-adhesive

Paper size

A4+

Promotional item type

Versandtasche Rigid Plus

Certification

Forest Stewardship Council

Resealable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554033 Colompac Rigid Plus CP010.04 Mailing bag (W x H x D) 235 x 340 x 35 mm Brown Paper size=A4+ 1 pc(s)

Description

Packs of thick catalogs! Strong shipping bag made of corrugated board. Suitable for brochures, magazines, books, mail order catalogs and much more. Extremely stable kink protection, all-round edge protection. US-safety standard prevents cutting injuries.

This text is machine translated.

Features

  • Shipping Bag