• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz 10837557 10837557 Mailing bag (W x H) 229 mm x 324 mm White Paper size=C4 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz dispatch bag C4 90g adhesive 25PCS Pack

  • Shipping bag C4 90 g Adhesive
  • With white window
  • Pack of 25
  • Shipping bag paper, 90 g/m²
  • 22.9 x 32.4 cm
  • This text is machine translated.

Technical specifications

Product type

Mailing bag

Factory colour

White

Material

Paper

Dim

(W x H) 229 mm x 324 mm

Window

Yes

Envelope size

DIN C4

Grammage

90 g/m²

Content

25 pc(s)

Width

229 mm

Height

324 mm

Window

Yes

Sealing method

Adhesive

Paper size

C4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341980 Herlitz 10837557 10837557 Mailing bag (W x H) 229 mm x 324 mm White Paper size=C4 25 pc(s)