• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Colour clip 09458500008 HARTING Content: 1 pc(s) Colour clip

Packaging type
Piece
Product type
Colour clip
Type
09 45 850 0008
Manufacturer part #
09458500008
Connection
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting RJ INDUSTRIAL®
  • Net weight: 0.06 g
  • Notes: The color clips can be equipped with an RFID chip to automatically detect and store the patch cable ID if required.
  • Accessory type: Colour clip
  • Accessory description: For color coding of the Harting preLink® RJ45 connectors
  • Material accessories: Plastic
  • Colour Accessories: Blue
Packaging type

Piece

Type

09 45 850 0008

Product type

Colour clip

Manufacturer part #

09458500008

Connection

RJ45

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3008072 Colour clip 09458500008 HARTING Content: 1 pc(s) Colour clip

User & Safety Instructions

User & Safety Instructions 3008072 Colour clip 09458500008 HARTING Content: 1 pc(s) Colour clip

Description

Colour clip, for color coding of Harting preLink RJ45 connectors, plastic, blue

This text is machine translated.