• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec 74709RB Rail mounted PSU (DIN) 24 V AC 0.75 A 18 VA Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 29.99
-27 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rails power supply - series TBD2 - AC/AC

  • 12 - 75 W

Technical specifications

  • EN61558 / EN55022/B
Nominal input voltage

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

207 V AC

Input voltage (max.)

253 V AC

Max. output current

0.75 A

Output current (max.) - rounded

750 mA

18 VA

Output voltage (nominal)

24 V AC

Dim

(L x W x H) 52.5 x 66.5 x 93 mm

Weight

0.38 kg

Output voltage (min.)

22.8 V AC

Manufacturer part #

74709RB

Content

1 pc(s)

Width

66.5 mm

Height

93 mm

Length

52.5 mm

IP20

Max. temperature

+50 °C

Min. temperature

-5 °C

Type

74709RB

Factory colour

Grey-white (RAL 7035)

Ambient temperature

-5 - +50 °C

Input voltage

230 V AC

Frequency

50 - 60 Hz

Primary voltage

230 V AC

Protection class

IP20

Standards

EN61558 / EN55022/B

Max. ambient temperature

45 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 074709 Comatec 74709RB Rail mounted PSU (DIN) 24 V AC 0.75 A 18 VA Content 1 pc(s)

Description

The casing is made of gray ABS plastic.

Hints

Not stabilized.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)