• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combo caution sign Achtung Self-adhesive film (W x H) 52 mm x 26 mm 5 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 52 mm x 26 mm

Product type

Combo caution sign

Type

Self-adhesive film

Motif

Achtung

Content

5 pc(s)

Width

52 mm

Height

26 mm

Signage text

Vor Öffnen des Gehäuses Netzstecker ziehen

Documents & Downloads

Datasheet

Datasheet 1340778 Combo caution sign Achtung Self-adhesive film (W x H) 52 mm x 26 mm 5 pc(s)

Description

Warning signs/before opening the device mains plug.

This text is machine translated.