• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro CO/BL/50/WM Alarm sounder mounting bracket Suitable for (signal processing) BL50 series signal device

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder mounting bracket

Suitable for

BL50 series signal device

Dim

(L x W x H) 67 x 54 x 30 mm

Height

30 mm

Length

67 mm

Width

54 mm

Type

CO/BL/50/WM

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 585726 ComPro CO/BL/50/WM Alarm sounder mounting bracket Suitable for (signal processing) BL50 series signal device

User & Safety Instructions

User & Safety Instructions 585726 ComPro CO/BL/50/WM Alarm sounder mounting bracket Suitable for (signal processing) BL50 series signal device

More interesting products

(*All information is plus legal VAT)