• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 956.400.75 Alarm sounder light bulb White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder light bulb

Colour

White

BA15d

Compatible with (details)

Signal stack KombiSIGN 71

Permanent-/LED-/Flash light 209

Steady light 210

Steady light 219

Type

956.400.75

Type

White BA 15d, 24 V/DC

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585171 Werma Signaltechnik 956.400.75 Alarm sounder light bulb White

Description

Extremely long life of up to 50,000 h · Chip-on-board technology · Resistant to impact and not sensitive to vibrations · Also radiates light upwards · High light yield thanks to optimised prism shape.

Features

  • Case: PA-GF, shockproof
  • Dome: PC, transparent.

More interesting products

(*All information is plus legal VAT)