• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder AP/R Askari Panel Multi-tone signal 12 V DC, 24 V DC 101 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 60.99
-30 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sounder

Series

Askari

Operating voltage

12 V DC

24 V DC

Max. current consumption

35 mA

Signal type

Multi-tone signal

(Ø)

50 mm

Height

45 mm

No. of tones

32

IP65

Dim

(Ø x H) 50 mm x 45 mm

Factory colour

Red

Material

Acrylonitrile butadiene styrene

Type

Askari Panel

Noise emission (max.)

101 dB

Weight

76 g

Max. temperature

+70 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 585540 ComPro Sounder AP/R Askari Panel Multi-tone signal 12 V DC, 24 V DC 101 dB

User & Safety Instructions

User & Safety Instructions 585540 ComPro Sounder AP/R Askari Panel Multi-tone signal 12 V DC, 24 V DC 101 dB

Certificate

Certificate 585540 ComPro Sounder AP/R Askari Panel Multi-tone signal 12 V DC, 24 V DC 101 dB

Description

The Askari-Sirenen are audible signal with Zweitonalarm. Due to the low power consumption and protection class IP65 is the askari in many areas as surface, flush-mounted siren or in industry or control cabinet can be used.

This text is machine translated.

Features

  • Very good sound playback
  • Low power consumption
  • 32 selectable tones
  • Automatic synchronization
  • Volume control
  • Zweitonalarm.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)