• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder CO ST 70 S 024 CO ST 70 Non-stop acoustic signal, Single tone 24 V DC, 24 V AC 75 dB

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range: -25 to +70 °C
Product type

Sounder

Series

CO ST 70

Operating voltage

24 V DC

24 V AC

Signal type

Non-stop acoustic signal

Single tone

(Ø)

70 mm

Height

65 mm

IP20

Dim

(Ø x H) 70 mm x 65 mm

Factory colour

Black

Type

CO ST 70

Noise emission (max.)

75 dB

Max. temperature

70 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585601 ComPro Sounder CO ST 70 S 024 CO ST 70 Non-stop acoustic signal, Single tone 24 V DC, 24 V AC 75 dB

Description

With the acoustic element, you can easily connect your individually arranged signal tower to an acoustic signal tower.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)