• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder PSS.55.030.W PSS.55.030 Single tone 12 V DC 110 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 28.99
-7 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sounder

Series

PSS

Operating voltage

12 V DC

Max. current consumption

20 mA

Signal type

Single tone

(Ø)

55 mm

Height

46 mm

No. of tones

1

IP65

Dim

(Ø x H) 55 mm x 46 mm

Factory colour

White

Type

PSS.55.030

Noise emission (max.)

110 dB

Max. temperature

+70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585500 ComPro Sounder PSS.55.030.W PSS.55.030 Single tone 12 V DC 110 dB

User & Safety Instructions

User & Safety Instructions 585500 ComPro Sounder PSS.55.030.W PSS.55.030 Single tone 12 V DC 110 dB

Description

This Piezo Siren PSS 55 has a high durability and is very reliable. This siren can be used in a variety of fields due to its low power consumption and protection class IP65.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)