• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder PSW.90120 PSW.90120 weiß Non-stop acoustic signal, Single tone 110 V 110 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sounder

Series

PSW

Operating voltage

110 V

Max. current consumption

35 mA

Signal type

Non-stop acoustic signal

Single tone

IP44

Factory colour

White

Case colour

White

Material

PBT

Type

PSW.90120 weiß

Noise emission (max.)

110 dB

Pitch

2900 Hz

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192945 ComPro Sounder PSW.90120 PSW.90120 weiß Non-stop acoustic signal, Single tone 110 V 110 dB

User & Safety Instructions

User & Safety Instructions 192945 ComPro Sounder PSW.90120 PSW.90120 weiß Non-stop acoustic signal, Single tone 110 V 110 dB

Description

This Piezo Siren PSW.90 is by their long life and high reliability in many areas. It has a very low power consumption and is simple to install.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)