• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder SQ/R Squashni rot Non-stop acoustic signal 12 V DC, 24 V DC 102 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sounder

Series

Squashni

Operating voltage

12 V DC

24 V DC

Max. current consumption

35 mA

Signal type

Non-stop acoustic signal

No. of tones

32

IP21

Factory colour

Red

Material

Acrylonitrile butadiene styrene

Type

Squashni rot

Noise emission (max.)

102 dB

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192873 ComPro Sounder SQ/R Squashni rot Non-stop acoustic signal 12 V DC, 24 V DC 102 dB

User & Safety Instructions

User & Safety Instructions 192873 ComPro Sounder SQ/R Squashni rot Non-stop acoustic signal 12 V DC, 24 V DC 102 dB

Description

The platform siren squashni enables by its shape a simple installation of an additional detector such as Smoke or gas or flashing lights directly on the base base. In this way, a cost saving installation is ensured. 32 different tones are adjustable. With the VdS approval for fire detection technology, their low power consumption and compact design, this is especially suitable for indoor installation.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)