• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Sounder SY/IP/R/E Low Power Non-stop acoustic signal 12 V, 24 V 100 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sounder

Series

PSW

Operating voltage

12 V

24 V

Max. current consumption

5 mA

Signal type

Non-stop acoustic signal

(Ø)

110 mm

Height

105 mm

No. of tones

3

IP66

Dim

(Ø x H) 110 mm x 105 mm

Factory colour

Red

Material

Acrylonitrile butadiene styrene

Type

Low Power

Noise emission (max.)

100 dB

Weight

210 g

Max. temperature

+75 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 585413 ComPro Sounder SY/IP/R/E Low Power Non-stop acoustic signal 12 V, 24 V 100 dB

User & Safety Instructions

User & Safety Instructions 585413 ComPro Sounder SY/IP/R/E Low Power Non-stop acoustic signal 12 V, 24 V 100 dB

Description

The electronic high-power siren symphoni is specially developed for areas in high volume up to 120 dB.

This text is machine translated.

Features

  • Very good sound playback
  • Low power consumption
  • Selectable tones
  • Automatic synchronization
  • Volume control.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)