• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conceptronic CNBCOOLSTAND1F Laptop cooling stand Height-adjustable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THANA ergo CNBCOOLSTAN1F notebook cooling mat, 1 fans

  • Suitable for laptops up to 17"1 extremely silent 12.5-cm fans integrated4-level height adjustmentAnti-slip designAdditional USB Port Power Switch

Technical specifications

Product type

Laptop cooling stand

Type

Cooling pad

Features

Height-adjustable

Suitable for

43,2 cm (17")

Weight

651 g

Width

265 mm

Height

60 mm

Factory colour

Black

Dim

(L x W x H) 370 x 265 x 60 mm

Length

370 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2778280 Conceptronic CNBCOOLSTAND1F Laptop cooling stand Height-adjustable

Description

The foldable cooling laptop stand by Conceptronic is the perfect multi-functional cooling stand for every occasion. The versatile device can be used as a notebook stand or cooling pad and is powered via USB independent of external mains current. It can be set as a stand to 5 different angles and thus offer the ideal working environment for all situations. The Conceptronic cooling stand has a sophisticated metallic mesh surface with powerful and at the same time noiseless 14-cm-fan, which prevents an overheating of the device. A classic and very useful addition to any mobile workstation.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)