• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conceptronic Networks Adapter 0 cm

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conceptronic ABBY17B USB Bluetooth 5.3 Adapter with external antenna and long range, Built-in, Wireless, USB, Blue

  • Bluetooth adapter - 3 Mbps - Bluetooth 5 - Bluetooth

Technical specifications

  • USB Bluetooth 5.3 Adapter with external antenna and high range
Product type

Networks Adapter

Cable length

0 cm

Cable use

Networks

Version

Adapter

Weight

0.034

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739927 Conceptronic Networks Adapter 0 cm

Description

Maximum data transmission rate3 Mbit/sBluetooth-Version5.3Maximum working reage100 mBluetoothTM Frequency range2.402 - 2.408 30 GHz Supports Windows operating systems Windows 10 45, Windows 11

This text is machine translated.

Features

  • General:
  • USB: Yes
  • Bluetooth: Yes
  • Antenna: Yes
  • Built-in: Yes
  • Transmission technology: Cordless
  • Host Interface: USB
  • Bluetooth interface
  • Maximum data transfer rate of 3 Mbps
  • Product color: Black

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.