Conceptronic ABBY16B Bluetooth V5.3 USB Adapter, Wireless, USB, Bluetooth, 3 Mbit/s, Black
3 Mbps - Bluetooth
Technical specifications
Bluetooth 5.3 USB
Product type
Networks Adapter
Cable
Connection type
USB
Type A
USB
Type B
USB
Cable length
0 cm
Factory colour
Multicolour
Cable use
Networks
Version
Adapter
Weight
0.024
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739931 Conceptronic USB Networks Adapter Cable 0 cm Multicolour
Description
Maximum data transmission rate3 Mbit/sBluetooth version 5.3Maximum working distance 20 mBluetoothTM Frequency range2.4 - 2.408 30 GHz Supports Windows operating systems Windows 10 45, Windows 11
This text is machine translated.
Features
General:
Bluetooth: Yes
USB: Yes
Transmission technology: Cordless
Host Interface: USB
Bluetooth interface
Maximum data transfer rate of 3 Mbps
Product color: Black
Hints
Please check the adapter pin layout. Depending on use, required pin layouts may differ.
Description
Maximum data transmission rate3 Mbit/sBluetooth version 5.3Maximum working distance 20 mBluetoothTM Frequency range2.4 - 2.408 30 GHz Supports Windows operating systems Windows 10 45, Windows 11
This text is machine translated.
Features
General:
Bluetooth: Yes
USB: Yes
Transmission technology: Cordless
Host Interface: USB
Bluetooth interface
Maximum data transfer rate of 3 Mbps
Product color: Black
Hints
Please check the adapter pin layout. Depending on use, required pin layouts may differ.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.