• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conductor markers, MultiCard, 21 x 12,5 mm, Polyamide 66, Colour: Red

1/3
Product type
Badge
Fitting type
Clip
Writing area length
5 mm
Writing area width
21 mm
Type
SFC 3/21 MC NE RT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conductor markers, MultiCard, 21 x 12,5 mm, Polyamide 66, Colour: Red

Our service for you

Technical specifications

  • Depth: 11.3 mm
  • Net weight: 1,338 g
  • flammability class according to UL 94: V-2
  • Material color according to resistance code: 2
  • conductor cross-section, max.: 10 mm²
  • conductor cross-section, min.: 4 mm²
Type

SFC 3/21 MC NE RT

Product type

Badge

Fitting type

Clip

Writing area length

5 mm

Writing area width

21 mm

Writing area

5 x 21 mm

Material

PA66

Suited for series

Single wires

Features

UL94 flammability rating

Halogen-free

Series

SFC

Min. temperature

-40 °C

Max. temperature

+100 °C

Suitable for outside Ø (min.)

3.5 mm

Suitable for outside Ø (max.)

7 mm

Factory colour

Red

No. of markers

80

Dim

(L x W x H) 21 x 12.5 x 21 mm

Industrial packaging

Yes

Content

80 pc(s)

Width

12.5 mm

Height

21 mm

Length

21 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281053 Conductor markers, MultiCard, 21 x 12,5 mm, Polyamide 66, Colour: Red

User & Safety Instructions

User & Safety Instructions 281053 Conductor markers, MultiCard, 21 x 12,5 mm, Polyamide 66, Colour: Red

Description

The SlimFix Clip combines two advantages: its unique closure mechanism offers the reliability of a closed marker with the ease of installation of an open marker. The clip mechanism allows quick and convenient installation of the marker even after the conductor has been installed. SlimFix Clips are suitable for conductors and cables with an outside diameter of up to 5 mm. The large marking surface - up to 30 mm - enables long character strings. The material is halogen-free and complies with flammability rating V2.
Halogen-free material Flammability rating V2 Fast installation without tools Markers in proven MultiCard format Available in the lengths of 12 mm, 21 mm and 30 mm

What kind of Cable Labelling Kits are you looking for?