• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 161A18009X 161A18009X Pin AWG (min.): 22 AWG max.: 22 Brass 3 A 1 pc(s)

Image similar
Product type
Pin
AWG max.
22
Contact material
Brass
Content
1 pc(s)
AWG (min.)
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin

AWG max.

22

Contact material

Brass

Content

1 pc(s)

AWG (min.)

22

Connection

Crimp

Mating cycles

50

Manufacturer part #

161A18009X

Industrial packaging

No

Nominal current

3 A

Type

161A18009X

Documents & Downloads

Datasheet

Datasheet 1048342 Conec 161A18009X 161A18009X Pin AWG (min.): 22 AWG max.: 22 Brass 3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048342 Conec 161A18009X 161A18009X Pin AWG (min.): 22 AWG max.: 22 Brass 3 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)