• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 165X02609X 165X02609X D-SUB housing Number of pins: 9 Solid metal 1 pc(s) Piece

Packaging type
Piece
Product type
D-SUB housing
Number of pins
9
Case material
Solid metal
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

163 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec D-SUB casing 165X0609X

  • Number of pins: 9
  • Solid metal

Our service for you

Technical specifications

  • Knurled screw type
  • IP protection class IP20
  • Housing material: Zinc die cast
  • Housing surface: Nickel
  • Design: Cover
  • PIN image/number of poles: 9-pin
  • UNC 4-40 thread
  • Housing material: Full metal
  • Cable input: Straight cable input
  • Mounting material: Steel
  • Mounting type Surface: Nickel
Packaging type

Piece

Product type

D-SUB housing

Number of pins

9

Case material

Solid metal

Content

1 pc(s)

Type

Cover

Manufacturer part #

165X02609X

RoHS-compliant

Yes

Features

+ metal enclosure

Type

165X02609X

IP20

Documents & Downloads

Datasheet

Datasheet 3374414 Conec 165X02609X 165X02609X D-SUB housing Number of pins: 9 Solid metal 1 pc(s) Piece

Datasheet 3374414 Conec 165X02609X 165X02609X D-SUB housing Number of pins: 9 Solid metal 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3374414 Conec 165X02609X 165X02609X D-SUB housing Number of pins: 9 Solid metal 1 pc(s) Piece

Description

Conec D-Sub housing 9-pin, full metal, straight cable input, knurled screw UNC 4-40

This text is machine translated.

More interesting products

(*All information is plus legal VAT)