• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 165X02709XE 165X02709XE D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Metal
Cable outlets
1
Connection angle
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB metal housing EMI/RFI interference radiation

  • Number of pins: 25
  • Metal

Technical specifications

  • CSA listed, File No.: LR 1150 00-1-UL listed, File No.: 202784
Product type

D-SUB housing

Number of pins

25

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

45°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

165X02709XE

Features

Enclosure

+ strain relief gland

+ 4-40 knurl head screw

Type

165X02709XE

Cable diameter (details)

4 mm

Documents & Downloads

Datasheet

Datasheet 1048312 Conec 165X02709XE 165X02709XE D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048312 Conec 165X02709XE 165X02709XE D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)