• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 165X10159XE 165X10159XE D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB plastic hood

  • Number of pins: 25
  • Plastic

Technical specifications

  • CSA listed, File No.: LR 1150 00-1-UL listed, File No.: 202784
Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

165X10159XE

Features

Enclosure

+ strain relief clip

+ 4-40 knurl head screw

Type

165X10159XE

Cable diameter (details)

10.5 mm

Documents & Downloads

Datasheet

Datasheet 1048294 Conec 165X10159XE 165X10159XE D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048294 Conec 165X10159XE 165X10159XE D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)