• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 17-100464 RJ45 Plug, mount

EAN:
Part number:
Item no:
Product type
Sensor/actuator data cable
Connector type
Plug, mount
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
Customisable
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

17-100464

Product type

Sensor/actuator data cable

Connector type

Plug, mount

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

Customisable

No. of pins

8P8C

Seal type

Screw-on

Manufacturer part #

17-100464

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 741885 Conec 17-100464 RJ45 Plug, mount

User & Safety Instructions

User & Safety Instructions 741885 Conec 17-100464 RJ45 Plug, mount

Description

Areas of use are, for example:
Industrial production, CNC mach inden · Communication Equipment · Food and chemical process control systems · Railway Technology · Ol-Exploration · Industrial process control · Diagnostic equipment · Printers, Displays · Factory Automation · Outdoor telecommunications systems.
Description:
Shielded CAT5e plug · For AWG 24 copper conductor, rigid or flexible · M28 screw connection for use in inside of the device (IP20 protection) on mounting enclosures with in-line coupler.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)