• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec SnapLock 16-003280E D-SUB housing Number of pins: 37 Plastic 90 °, 180 ° Black 1 pc(s)

1/2
Product type
D-SUB housing
Number of pins
37
Case material
Plastic
Connection angle
90 °
180 °
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SnapLock ® hood Incl. Kit with screw-in bolt for the rear panel fitting 37-pin

  • Number of pins: 37
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

37

Case material

Plastic

Factory colour

Black

Connection angle

90°

180°

Content

1 pc(s)

Manufacturer part #

16-003280E

RoHS-compliant

Yes

Type

SnapLock

Documents & Downloads

Datasheet

Datasheet 3451647 Conec SnapLock 16-003280E D-SUB housing Number of pins: 37 Plastic 90 °, 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451647 Conec SnapLock 16-003280E D-SUB housing Number of pins: 37 Plastic 90 °, 180 ° Black 1 pc(s)

Description

SnapLock ® hood Incl. Kit with screw-in bolt for the rear panel fitting 37-pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)