

Single
09 30 016 0750
Connector enclosure
Han® B
09300160750
high type
PG21
Aluminium, die cast
Han® B
1 pc(s)
IP65
125 °C
-40 °C
FALSE
FALSE
Grey
Single locking lever
1
FALSE
FALSE
Aluminium
Powder coating
-40-125 °C
Other
FALSE
TRUE
Coupling housing
IP65
Above
Base unit
PG
yes
Datasheet 3002101 Connector enclosure 09 30 016 0750 09300160750 HARTING 1 pc(s) Single
Datasheet 3002101 Connector enclosure 09 30 016 0750 09300160750 HARTING 1 pc(s) Single
User & Safety Instructions 3002101 Connector enclosure 09 30 016 0750 09300160750 HARTING 1 pc(s) Single