• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector housing HDC 04A DODL 1LB Weidmüller Content: 1 pc(s) Connector housing

Packaging type
Piece
Product type
Connector housing
Type
HDC 04A DODL 1LB
Manufacturer part #
1963690000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC04A DODL 1 LB

Technical specifications

  • Tightening torque: 0.5 Nm
  • Size: 1
  • Width: 36.5 mm
  • EMC Housing: No
  • Height: 25 mm
  • Cable input: For pin insert
  • Surface: Powder coating
Packaging type

Piece

Type

HDC 04A DODL 1LB

Product type

Connector housing

Manufacturer part #

1963690000

Content

1 pc(s)

Material

Aluminium (die-cast)

IP65

Max. temperature

+125 °C

Height

25 mm

Length

55 mm

Width

36.5 mm

Features

+ transverse brace on the bottom part

Cable entry (pin inset)

Case material

Aluminium, die cast

Min. temperature

-40 °C

Weight

30 g

36.5

TRUE

25 mm

FALSE

Grey

Double locking levers

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

Other

IP65

Aluminium

Other

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256083 Connector housing HDC 04A DODL 1LB Weidmüller Content: 1 pc(s) Connector housing

User & Safety Instructions

User & Safety Instructions 256083 Connector housing HDC 04A DODL 1LB Weidmüller Content: 1 pc(s) Connector housing

Description

Connector housing. HDC-housing, size: 1, protection class IP65, cover for housing upper part, transverse brace on the bottom part, Standard. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.