• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector housing HDC IP68 16B COVER Weidmüller Content: 1 pc(s) Connector housing

Packaging type
Piece
Product type
Connector housing
Type
HDC IP68 16B COVER
Manufacturer part #
1083080000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 16B COVER

Technical specifications

  • Tightening torque: 6.5 Nm
  • Size: 6
  • Width: 58 mm
  • EMC Housing: Yes
  • Height: 31 mm
  • Surface: Powder coating
Packaging type

Piece

Type

HDC IP68 16B COVER

Product type

Connector housing

Manufacturer part #

1083080000

Content

1 pc(s)

Material

Aluminium (die-cast)

Suitable for

HD

IP68

IP69K

Max. temperature

+125 °C

Height

31 mm

Length

164 mm

Width

58 mm

Case material

Aluminium, die cast

Min. temperature

-50 °C

Weight

181 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199774 Connector housing HDC IP68 16B COVER Weidmüller Content: 1 pc(s) Connector housing

User & Safety Instructions

User & Safety Instructions 199774 Connector housing HDC IP68 16B COVER Weidmüller Content: 1 pc(s) Connector housing

Description

Connector housing. HDC-casing, size: 6, protection class IP 68, cover for enclosure bottom parts, screw cap, Standard. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.