• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector housing HDC IP68 24B MD 2M32 Weidmüller Content: 1 pc(s) Connector housing

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Connector housing
Type
HDC IP68 24B MD 2M32
Manufacturer part #
1120000000
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 24B MD2 M32

Technical specifications

  • Number of cable inputs top: 2
  • Tightening torque: 11 Nm
  • Size: 8
  • Mounting dimensions Width: 164 mm
  • Width: 57 mm
  • EMC Housing: Yes
  • Size of cable inputs: M 32
  • Height: 19 mm
  • Cable input: With thread
  • Surface: Powder coating
  • Depth: 181 mm
Packaging type

Piece

Type

HDC IP68 24B MD 2M32

Product type

Connector housing

Manufacturer part #

1120000000

Content

1 pc(s)

Material

Aluminium (die-cast)

Suitable for

HighPower

IP68

IP69K

Max. temperature

+120 °C

Height

19 mm

Length

181 mm

Width

57 mm

Features

2x cable entry (straight)

+ thread

Thread size

M32

Case material

Aluminium, die cast

Min. temperature

-50 °C

Weight

464.2 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200661 Connector housing HDC IP68 24B MD 2M32 Weidmüller Content: 1 pc(s) Connector housing

User & Safety Instructions

User & Safety Instructions 200661 Connector housing HDC IP68 24B MD 2M32 Weidmüller Content: 1 pc(s) Connector housing

Description

Connector housing. HDC-casing, size: 8, protection class IP 68, cover, screw cap, Standard, large cable inputs: M32. The Rock Star ® high-power housing are made of a high-strength aluminum casting and offer by a continuous optimization a perfect protection under adverse environmental conditions. Through the multi-piece housing, the user has the option to view work processes up to the last operation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.