Piece
HDC IP68 24B MD 4M25 T1
Connector housing
1160450000
1 pc(s)
Aluminium (die-cast)
HighPower
IP68
IP69K
+120 °C
19 mm
181 mm
57 mm
Cable input (straight)
+ thread
M25
Aluminium, die cast
-50 °C
450.55 g
yes
Datasheet 200988 Connector housing HDC IP68 24B MD 4M25 T1 Weidmüller Content: 1 pc(s) Connector housing
User & Safety Instructions 200988 Connector housing HDC IP68 24B MD 4M25 T1 Weidmüller Content: 1 pc(s) Connector housing
The necessary accessories are required to use the article as described.