Piece
HDC IP68 24B MD 4M25 T2
Connector housing
1220860000
24
Push-fit
24
1 pc(s)
Aluminium (die-cast)
HighPower
IP68
IP69K
+120 °C
19 mm
181 mm
57 mm
Cable input (straight)
+ thread
M25
Aluminium, die cast
-50 °C
451.17 g
yes
Datasheet 201679 Connector housing HDC IP68 24B MD 4M25 T2 Weidmüller Content: 1 pc(s) Connector housing
User & Safety Instructions 201679 Connector housing HDC IP68 24B MD 4M25 T2 Weidmüller Content: 1 pc(s) Connector housing
The necessary accessories are required to use the article as described.