• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector plug, GMD Series Black GSP 3 M 20 Pins:3 + PE 931 297-006-200 Hirschmann Content: 1 pc(s)

Image similar
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Manufacturer part #
931 297-006-200
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable gland, PG 13.5/metric
Pins

3 + PE

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

931 297-006-200

Factory colour

Black

Industrial packaging

Yes

Content

1 pc(s)

Type

GSP 3 M 20

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Contamination level

3

Connection

Solder connection

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 3210701 Connector plug, GMD Series Black GSP 3 M 20 Pins:3 + PE 931 297-006-200 Hirschmann Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210701 Connector plug, GMD Series Black GSP 3 M 20 Pins:3 + PE 931 297-006-200 Hirschmann Content: 1 pc(s)